Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 16-20AWG, it has a 2.2mm insulation diameter and a 0.071-inch mating tab width. Constructed from brass with tin plating, this contact offers a 14A current rating and operates within a temperature range of -22°C to 221°C. It is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 175208-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.