
This Multi-Lock cable mount contact features gold plating and is designed for use with 18-22AWG wire. It has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. The contact is compliant with ELV standards and is available in a package quantity of 5000, packaged on a tape and reel. It is not sealable and is unshielded.
TE Connectivity 175266-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.45mm |
| Insulation Diameter | 2.1mm |
| Length | 15.9mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175266-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
