TE Connectivity 175267-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.1mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .040 MULTILOCK |
| Tab Thickness | 640um |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175267-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.