
Female signal contact for cable mounting, featuring a straight, unshielded design with crimp termination. Constructed from brass with tin plating, this component supports wire gauges from 16 to 20 AWG, with an insulation diameter of 0.102 inches. It operates within a temperature range of -22°C to 221°C and has dimensions of 15.9mm length, 3.2mm height, and 3.5mm depth, with a mating tab width of 0.071 inches. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 4000.
TE Connectivity 175269-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.2mm |
| Insulation Diameter | 0.102inch |
| Length | 15.9mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
