Male signal contact for crimp termination, designed for 18-22AWG cable. Features brass construction with tin plating, a straight orientation, and a 2.1mm insulation diameter. This unshielded, cable-mount component operates within a temperature range of -22°C to 221°C and is supplied on tape and reel. RoHS compliant.
TE Connectivity 175271-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 23.25mm |
| Material | Brass |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.