Male crimp contact for wire-to-wire connector systems. Features a gold-plated copper alloy tab with nickel underplate, rated for 15A current. Designed for discrete wire termination with a 20-24AWG range and a 2.6mm insulation diameter. Operates within a -67°C to 221°C temperature range and is RoHS and ELV compliant. Supplied in tape and reel packaging.
TE Connectivity 175285-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175285-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.