
Male crimp contact for wire-to-wire connector systems, designed for discrete wires with a gauge range of 20-24AWG. Features a 15A current rating, copper alloy construction with bright tin plating over a nickel underplate, and a straight orientation. This signal contact offers secure retention and operates within a temperature range of -67°C to 221°C, with a flammability rating of UL94 V-0. Supplied on tape and reel for efficient assembly.
TE Connectivity 175285-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175285-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
