Wire-to-wire connector featuring a straight, male contact with a 15A current rating. Constructed from bright tin-plated copper alloy, it supports discrete wire with a gauge range of 20-24AWG and an insulation diameter of 2.8mm. This component operates within a temperature range of -67°C to 221°C and a supply voltage of 250V. It is lead-free, RoHS compliant, and UL94 V-0 flammability rated, supplied in tape and reel packaging.
TE Connectivity 175286-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175286-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.