Male crimp contact for wire-to-wire connector systems, designed for discrete wire termination. Features a copper alloy contact with gold plating for enhanced conductivity and durability, rated for 15A current. Suitable for cable mounting with an insulation diameter of 1.4mm and supports wire gauges from 24 to 28AWG. Operates across a wide temperature range of -67°C to 221°C, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a bag of 1000 units.
TE Connectivity 175287-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175287-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.