Signal and power contact pin for wire-to-wire connector systems. Features a male gender, crimp termination, and copper alloy construction with bright tin plating. Rated for 15A current and supports discrete wire gauges from 24 to 28 AWG with an insulation diameter of 1.4mm. Operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. RoHS compliant.
TE Connectivity 175287-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175287-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.