
Quick disconnect terminal, female receptacle, designed for 20-24AWG wire. Features a brass body with pre-tin plating for reliable conductivity. Straight orientation and free-hanging mount facilitate easy installation. Operating temperature range from -40°C to 105°C. Non-insulated design with a mating tab width of 2.8mm. Packaged in tape and reel for efficient handling.
TE Connectivity 175411-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Material | Brass |
| Mating Tab Width | 2.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark II |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
