Quick disconnect terminal, receptacle gender, designed for 20-24AWG wire. Features brass material with tin plating for reliable conductivity. Offers a maximum operating temperature of 105°C and a minimum of -40°C. This non-insulated terminal has a 0.11-inch tab width and 0.236-inch tab length, with a 0.02-inch tab thickness. Packaged in a bag of 1000 units, it is RoHS compliant.
TE Connectivity 175412-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Not Applicable |
| Length | 0.677inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.236inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.