
TE Connectivity 1754138-1 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Series | LightCrimp Plus |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754138-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
