TE Connectivity 1754286-1 technical specifications.
| Package/Case | 125 |
| Color | Black, Brown |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Number of Ports | 6 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.