
TE Connectivity 1754371-1 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Length | 12.6mm |
| Mount | Clip |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
