TE Connectivity 1754406-5 technical specifications.
| Package/Case | 125 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754406-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.