TE Connectivity 1754441-1 technical specifications.
| ELV | Compliant |
| Insertion Loss | 0.7dB |
| Lead Free | Not Applicable |
| Mount | Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.