TE Connectivity 175448-1 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Material | Nylon |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.