This 54-position rectangular connector features a brass contact material with tin plating and is compliant with ELV standards. It has an orange housing color and is available in bulk packaging. The connector is designed for right-angle mounting on a printed circuit board and features a solder termination. It is also RoHS compliant and can be panel mounted with retention.
TE Connectivity 175448-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Orange |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175448-8 to view detailed technical specifications.
No datasheet is available for this part.