TE Connectivity 1754483-2 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Mode | Multimode |
| Package Quantity | 10 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754483-2 to view detailed technical specifications.
No datasheet is available for this part.