TE Connectivity 1754483-3 technical specifications.
| Color | Grey |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 10 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754483-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.