TE Connectivity 1754625-1 technical specifications.
| Body Material | Polyether |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.