
TE Connectivity 1754683-1 technical specifications.
| Body Material | ZINC DIE CAST |
| Color | Silver |
| ELV | Compliant |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.