TE Connectivity 1754687-5 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Jacket Material | OFNP |
| Length | 15.24m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1754687-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.