
TE Connectivity 1754687-8 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Jacket Material | OFNP |
| Length | 24.38m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1754687-8 to view detailed technical specifications.
No datasheet is available for this part.