This 50-contact SCSI connector features a right-angle PCB mount and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination method of solder. The connector is rated for use in SCSI applications.
TE Connectivity 175475-6 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 175475-6 to view detailed technical specifications.
No datasheet is available for this part.