TE Connectivity 1754843-1 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Radiation Hardening | No |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.