
40-position, single-row right-angle female header receptacle for signal applications. Features a 0.039-inch pitch and surface mount termination with solder. Constructed with copper contacts plated in gold, tin, and lead, over a nickel underplate. Operates within a temperature range of -20°C to 70°C, with a contact current rating of 500mA. Housing is black, UL94 V-0 flammability rated, and the assembly measures 47.46mm in length and 10mm in depth.
TE Connectivity 175564-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 47.46mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 175564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.