
16-position, 2-row shrouded header receptacle with a 2.5mm pitch. Features right-angle, through-hole mounting for PCB integration. Contacts are brass with tin plating, offering rectangular tab shapes for mating. Operates within a -30°C to 105°C temperature range, with PBT insulation and a natural housing color. RoHS and ELV compliant.
TE Connectivity 175615-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | White |
| Insulation Material | PBT |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.