This 2-pin shrouded header features brass contacts with tin plating and a UL94 V-0 flammability rating. It is designed for through-hole mounting with a 2mm pitch. The header is not compliant with ELV regulations and is not lead-free. It is available in a natural housing color.
TE Connectivity 175694-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 175694-2 to view detailed technical specifications.
No datasheet is available for this part.