Conn D-Subminiature M 44 POS ST Panel Mount 44 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Dielectric Material | Glass |
| Gender | Male |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 5 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Size | 3 |
| RoHS | Compliant |