TE Connectivity 1757207-5 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Glass |
| Mount | Free Hanging |
| Number of Positions | 78 |
| Number of Rows | 5 |
| Package Quantity | 25 |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757207-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.