TE Connectivity 1757249-1 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 67 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1757249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.