TE Connectivity 1757313-2 technical specifications.
| Package/Case | 201 |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Cable |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757313-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.