TE Connectivity 1757337-1 technical specifications.
| Package/Case | 200 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1757337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.