
TE Connectivity 175751-7 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 175751-7 to view detailed technical specifications.
No datasheet is available for this part.