TE Connectivity 175753-4 technical specifications.
| Body Material | Thermoplastic |
| Color | White, Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Brass, Metal, Thermoplastic |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | CHAMP® .050 II |
| Shielding | Shielded |
| Wire/Cable Diameter | -6.65mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175753-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.