TE Connectivity 175753-7 technical specifications.
| Color | White |
| Material | Brass, Metal, Thermoplastic |
| Number of Positions | 50 |
| Packaging | Bulk |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175753-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.