TE Connectivity 1757542-1 technical specifications.
| Package/Case | 600 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.