
TE Connectivity 1757543-3 technical specifications.
| Package/Case | 600 |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757543-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.