40-position, 40-circuit right-angle male header for signal applications. Features brass contacts with gold, tin, and lead plating, and nickel underplate. Designed for through-hole mounting with a 0.039-inch pitch. Operates within a temperature range of -20°C to 70°C and has a 500mA contact current rating. This unshielded, cable-to-board connector system is UL94 V-0 flammability rated.
TE Connectivity 175758-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 175758-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.