This SMA RF connector features a 50R impedance, gold-plated contacts, and a stainless steel body with gold plating. It has a PTFE dielectric material and a silver-colored housing. The connector is designed for free-hanging mounting and has a maximum of 500 mating cycles. It is packaged in bulk and is compliant with RoHS regulations.
TE Connectivity 1757675-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757675-1 to view detailed technical specifications.
No datasheet is available for this part.