
37-position, 2-row male D-Subminiature connector with straight, signal-type copper alloy contacts featuring gold plating. This panel-mount, free-hanging connector utilizes a crimp termination style and has a steel shell with zinc plating. The blue polyester dielectric and metal steel body ensure durability.
TE Connectivity 1757819-4 technical specifications.
| Body Material | Metal, Steel |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.75mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
