This 50-position, 2-row male D-Subminiature connector features a straight, free-hanging or panel mount orientation. It utilizes copper alloy contacts with gold plating and a crimp termination style for signal applications. The connector boasts a robust steel shell with zinc plating and a blue polyester dielectric, ensuring durability and reliable performance.
TE Connectivity 1757819-5 technical specifications.
| Body Material | Metal, Steel |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.75mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.