Standard D-Subminiature Plug, Male, 25 Positions, 2 Rows, Straight Orientation. Features copper alloy contacts with gold plating, a steel shell with zinc plating, and a metal body. Designed for free hanging, cable mount applications with crimp termination and a straight strain relief. Operating temperature range from -55°C to 125°C, compliant with RoHS and ELV standards.
TE Connectivity 1757819-8 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.36mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Strain Relief | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.