
37-position, 2-row male D-Subminiature connector with straight orientation. Features copper alloy contacts with gold plating and a crimp termination style for signal applications. The metal body and shell, constructed from steel with zinc plating, ensure durability. Operating temperature range from -55°C to 125°C, with polyester dielectric. This free-hanging, panel-mount connector is RoHS compliant and part of the AMPLIMITE 109 series.
TE Connectivity 1757819-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.81mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 69.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
