
37-position, 2-row D-Subminiature connector with straight, panel mount orientation. Features female signal contacts made of copper alloy with gold plating, designed for crimp termination and a 7.5A current rating. The steel shell, with zinc plating, houses a polyester dielectric and offers free-hanging or panel mounting options. This RoHS compliant component is suitable for signal applications.
TE Connectivity 1757820-4 technical specifications.
| Body Material | Metal, Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.06mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757820-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
