
This D-Subminiature connector, a standard density receptacle, features 26 signal contacts with a copper alloy contact material and gold plating. Designed for free hanging or panel mount applications, it offers a straight orientation and a crimp termination style. The steel shell, size 2, is plated with zinc and the body material is also steel. Operating within a temperature range of -50°C to 125°C, this RoHS compliant component is packaged in cartons of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757824-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
