78-position, 4-row female D-Subminiature connector with straight orientation and panel mount capability. Features copper alloy contacts with gold plating, suitable for crimp termination of signal contacts. Constructed with a steel shell and body, offering a temperature range of -50°C to 125°C. Dimensions include a length of 67.31mm, width of 15.75mm, and depth of 17.06mm. RoHS compliant and ELV compliant.
TE Connectivity 1757824-5 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Female |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
