High-density D-subminiature receptacle connector featuring 104 signal contacts with gold-plated copper alloy crimp contacts. This straight, female connector offers a metal body and steel shell with zinc plating, designed for free-hanging mounting. Operating within a temperature range of -50°C to 125°C, it is RoHS compliant and part of a military-grade series.
TE Connectivity 1757824-6 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Female |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 6 |
| Termination | Crimp |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.